10629

Heyco
836-10629
10629

Mfr.:

Description:
Standoffs & Spacers PCB Supports - Thru Hole Self-Retaining Spacers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,014

Stock:
5,014 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹15.00 ₹150.00
₹14.16 ₹1,416.00
₹13.70 ₹13,700.00
₹10.53 ₹1,05,300.00
₹8.95 ₹2,23,750.00
₹8.67 ₹4,33,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
Self Retaining
M3
6.4 mm
Nylon
6.4 mm
Male / Female
Brand: Heyco
Color: Natural
Mounting Hole Size: 5.3 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.