11012

Heyco
836-11012
11012

Mfr.:

Description:
LED Mounting Hardware HLEDS2M-140 NATURAL PVC/NYL LED Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.93 ₹123.93
₹71.28 ₹712.80
₹58.70 ₹5,870.00
₹49.94 ₹24,970.00
₹45.19 ₹45,190.00
₹44.45 ₹88,900.00
₹40.35 ₹2,01,750.00
₹39.04 ₹3,90,400.00
₹38.67 ₹9,66,750.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
3.6 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.