1114

Heyco
836-1114
1114

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SR 4K-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,190

Stock:
7,190 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.96 ₹59.60
₹5.59 ₹139.75
₹5.31 ₹265.50
₹5.03 ₹503.00
₹4.57 ₹1,142.50
₹4.19 ₹2,095.00
₹3.73 ₹3,730.00
₹3.45 ₹8,625.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Original Strain Relief Bushing
Black
Nylon
Original Strain Relief Bushings
Brand: Heyco
Length: 12.7 mm
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strain Relief Bushings

Heyco Strain Relief Bushings securely anchor, insulate, and protect cables at panel entry points. The bushings protect the lifeline of electric/electronic products by absorbing the forces of pull, push, twist, and flex. Options include nickel-plated brass, nylon, steel/plated steel, and polystyrene materials in a variety of colors (black, brass, gray, natural, or white) and 8mm to 180mm cable diameter range.