13123B

Heyco
836-13123B
13123B

Mfr.:

Description:
Cable Ties NT-40-059 UV BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4.47 ₹4,470.00
₹4.19 ₹8,380.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Weather Resistant
Nylon
5.9 in
0.142 in
40 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.38 in
Series: Regular Nytye Nylon Cable Ties
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.