13156

Heyco
836-13156
13156

Mfr.:

Description:
Cable Ties NT-50-157 NATURAL REG NYTYE CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.42 ₹1,342.00
₹12.67 ₹2,534.00
₹12.39 ₹6,195.00
₹12.21 ₹12,210.00
₹11.18 ₹22,360.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
15.7 in
0.189 in
50 lbs
Brand: Heyco
Maximum Bundle Diameter: 4.13 in
Series: Nytye Nylon Cable Ties
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.