13309B

Heyco
836-13309B
13309B

Mfr.:

Description:
Cable Tie Mounts MNT-50-086 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹14.63 ₹146.30
₹13.51 ₹337.75
₹12.77 ₹638.50
₹12.02 ₹1,202.00
₹11.09 ₹2,772.50
₹10.53 ₹5,265.00
₹9.97 ₹9,970.00
₹9.60 ₹19,200.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Nytye Screw Mount Nytye Nylon Cable Ties
Screw Mount
Nylon
8.66 in
220 mm
0.169 in
4.3 mm
Black
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.