15314B

Heyco
836-15314B
15314B

Mfr.:

Description:
Cable Mounting & Accessories SBC 437 8.5X16 BI-DIRECTIONAL HS/UV BLACK BULK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹61.59 ₹615.90
₹57.77 ₹1,444.25
₹54.98 ₹2,749.00
₹52.37 ₹5,237.00
₹49.11 ₹12,277.50
₹46.78 ₹23,390.00
₹44.54 ₹44,540.00
₹41.74 ₹83,480.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Bi-Directional
Nylon
Brand: Heyco
Flammability Rating: UL 94 V-2
Packaging: Bulk
Product: Clips
Series: SBC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909988
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBC Bi-Directional Clips

Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.