1832

Heyco
836-1832
1832

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ST 101N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,445

Stock:
19,445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹12.21 ₹122.10
₹11.37 ₹284.25
₹10.81 ₹540.50
₹10.25 ₹1,025.00
₹9.60 ₹2,400.00
₹9.13 ₹4,565.00
₹7.92 ₹7,920.00
₹7.64 ₹38,200.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Black
Nylon
ST Lockit Strain Relief Bushings
Brand: Heyco
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Tradename: Lockit
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.