1837

Heyco
836-1837
1837

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ST 201N WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹32.52 ₹325.20
₹30.56 ₹764.00
₹29.07 ₹1,453.50
₹27.67 ₹2,767.00
₹25.90 ₹6,475.00
₹24.69 ₹12,345.00
₹23.48 ₹23,480.00
₹21.99 ₹65,970.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
White
ST Lockit Strain Relief Bushings
Brand: Heyco
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Tradename: Lockit
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.