1956

Heyco
836-1956
1956

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF3C 1/2 NPT 90 DEG HUB

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹63.27 ₹632.70
₹60.57 ₹1,514.25
₹58.61 ₹2,930.50
₹51.25 ₹51,250.00
₹50.69 ₹1,01,380.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Liquid Tight
12.7 mm
Black
Brand: Heyco
Product Type: Conduit & Tubing
Series: HF3C
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: 1/2 in NPT
Tradename: Heyco-Flex
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.