2872

Heyco
836-2872
2872

Mfr.:

Description:
Grommets & Bushings OCB 625 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46,971

Stock:
46,971 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.76 ₹87.60
₹8.20 ₹205.00
₹7.83 ₹391.50
₹7.45 ₹745.00
₹6.99 ₹1,747.50
₹6.62 ₹3,310.00
₹6.34 ₹6,340.00
₹5.96 ₹14,900.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Open/Closed Bushing
15.9 mm
3.2 mm
11.1 mm
Cables, Wires
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: OCUB
Factory Pack Quantity: 8500
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.