3335-P

Heyco
836-3335-P
3335-P

Mfr.:

Description:
Cable Mounting & Accessories WCUA 125 GRAY 25PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84
₹83.21 ₹832.10
₹77.99 ₹1,949.75
₹74.26 ₹3,713.00
₹70.72 ₹7,072.00
₹63.36 ₹15,840.00
₹61.59 ₹30,795.00
₹60.10 ₹60,100.00
₹57.40 ₹1,43,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Mounts
Clip
Adhesive
Polyvinyl Chloride (PVC)
3.2 mm
19.1 mm
19.1 mm
Brand: Heyco
Features: Flammability Rating is 94 V-0
For Use With: For Tubing or Routing Cable
Height: 7.4 mm
Product: Cable Clips
Series: HEYClip Tension Wire Clips - Vinyl U Style
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.