3422

Heyco
836-3422
3422

Mfr.:

Description:
Cable Ties BT 4 PE RED Beaded Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹6.15 ₹61.50
₹5.78 ₹144.50
₹5.50 ₹275.00
₹5.22 ₹522.00
₹4.94 ₹1,235.00
₹4.66 ₹2,330.00
₹3.82 ₹3,820.00
₹3.54 ₹8,850.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Red
Polyethylene (PE)
10 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.13 in
Series: Beaded Ties
Factory Pack Quantity: 25000
Subcategory: Wire & Cable Management
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.