3663

Heyco
836-3663
3663

Mfr.:

Description:
Cable Mounting & Accessories CHCS 4 NATURAL Round Cable HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹60.94 ₹609.40
₹57.21 ₹1,430.25
₹52.65 ₹2,632.50
₹51.25 ₹5,125.00
₹49.39 ₹12,347.50
₹43.98 ₹21,990.00
₹42.68 ₹42,680.00
₹41.28 ₹82,560.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Mounts
Nylon
Natural
Brand: Heyco
Series: CHCS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ CHCS Round Cable Holders

Heyco HEYClip™ CHCS Round Cable Holders come in four styles, including arrowhead versions for panels 0.8mm to 1.5mm thick and slotted versions with adhesive back mount or for screw mount. Heyco Round Cable Holders feature mounting holes of 3.1mm or 6.4mm and bundle diameters of 11.4mm, 15.9mm, or 25.4mm. The series offers a UL 94V-2 flammability rating and a temperature range of 0°C to +85°C.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.