4150-P

Heyco
836-4150-P
4150-P

Mfr.:

Description:
Cable Mounting & Accessories WHC 250 NATURAL 50PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹20.78 ₹207.80
₹19.47 ₹486.75
₹18.54 ₹927.00
₹17.61 ₹1,761.00
₹16.49 ₹4,122.50
₹15.75 ₹7,875.00
₹14.44 ₹14,440.00
₹13.70 ₹27,400.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Wire Harness Clamp
Screw
Nylon
Natural
6.4 mm
10.4 mm
21.8 mm
Brand: Heyco
Flammability Rating: UL 94 V-2
For Use With: Insulating, Routing and Tubing of the Cables and Wire
Product: Accessories
Series: Nylon Wire Harness Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: 10 AWG
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.