4921

Heyco
836-4921
4921

Mfr.:

Description:
Conduit Fittings & Accessories FIVP 1000 BLACK 1.203X.453

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
800
Expected 10-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.79 ₹207.79
₹196.61 ₹1,966.10
₹190.09 ₹9,504.50
₹153.75 ₹15,375.00
₹142.57 ₹28,514.00
₹132.32 ₹1,32,320.00
₹129.52 ₹2,59,040.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
30.6 mm
Nylon
Black
Brand: Heyco
Mounting Method: Snap-In
Series: Filter Insert Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClean™ Filter Insert Vent Plugs

Heyco HEYClean™ Filter Insert Vent Plugs allow airflow for ventilation while preventing the infiltration of liquid, dust, and pests. The polyurethane foam filters remove particles ≥30µm. Heyco HEYClean™ Filter Insert Vent Plugs feature a mounting hole diameter range of 12.7mm to 76.2mm. The filter is captive in the body of the vent plug and uses no additional real estate inside.