8432B

Heyco
836-8432B
8432B

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF1 3/4 TYPE B 100' COIL BLACK

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,378.21 ₹5,68,910.50
₹10,902.06 ₹10,90,206.00
250 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Conduit
Liquid Tight Conduit
Polyvinyl Chloride (PVC)
21.1 mm
100 ft
Black
Brand: Heyco
Family: Heyco-Flex
Flammability Rating: VW1
Product Type: Conduit & Tubing
Series: HF1
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505110090
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.