8908

Heyco
836-8908
8908

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CW 250 PE UV BLACK HOSE/CABLE WRAP Std

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
316
Expected 03-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,036.91 ₹2,036.91
₹2,035.05 ₹20,350.50
₹1,926.03 ₹96,301.50
₹1,925.10 ₹7,70,040.00
2,800 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
6.35 mm
100 ft
Black
Brand: Heyco
Product Type: Spiral Wraps
Series: Hose and Cable Wrap - Polyethylene
Factory Pack Quantity: 400
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.