9030-P

Heyco
836-9030-P
9030-P

Mfr.:

Description:
Screws & Fasteners PR 122-079 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹20.59 ₹205.90
₹15.93 ₹1,593.00
₹14.54 ₹7,270.00
₹11.74 ₹11,740.00
₹11.37 ₹22,740.00
₹11.00 ₹1,10,000.00
₹10.81 ₹2,70,250.00
₹10.25 ₹5,12,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rivets
Snap In
4.6 mm
Nylon
Brand: Heyco
Color: Black
Mounting Hole Size: 3.1 mm
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.