9696

Heyco
836-9696
9696

Mfr.:

Description:
Conduit Fittings & Accessories SMP E-M27 BLACK 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹45.84 ₹458.40
₹42.96 ₹1,074.00
₹40.81 ₹2,040.50
₹38.95 ₹3,895.00
₹36.43 ₹9,107.50
₹32.80 ₹16,400.00
₹30.75 ₹30,750.00
₹28.05 ₹56,100.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Metric Ergonomic Plug
Thermoplastic Rubber (TPR)
Black
Brand: Heyco
Mounting Hole Size: 27 mm
Panel Thickness: 0.8 mm to 2 mm
Series: Metric Ergonomic Plugs
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.