9798

Heyco
836-9798
9798

Mfr.:

Description:
Conduit Fittings & Accessories HFC-Z 1-1/2-90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,193.28 ₹3,193.28
₹2,713.40 ₹27,134.00
₹2,543.81 ₹50,876.20
₹2,422.68 ₹1,21,134.00
₹2,307.14 ₹2,30,714.00
₹2,162.71 ₹4,32,542.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree Sweep
NPT 1-1/2 in
128 mm
Zinc
Brand: Heyco
Inside Diameter: 1 1/2 in
Mounting Hole Size: 1 1/2 in
Series: HFC-Z
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heyco-Flex™ Metallic Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Metallic Liquid Tight Conduit Fittings feature cost-effective die-cast zinc construction that provides durability and resists rough environments. These conduit fittings are suitable for both wet and dry locations and provide a smooth connection with no sharp edges to strip wire. The Heyco-Flex liquid-tight conduit fittings can fit various common sizes of non-metallic liquid-tight conduits. These conduit fittings require Teflon tape on the connector threads when used in tapped holes, while for other applications they require an O-ring and locknut to achieve a liquid-tight seal. The Heyco-Flex liquid-tight conduit fittings UL certified and DFARS compliant. Typical applications include transformer connections, air conditioning, and heating.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.