F8510

Heyco
836-F8510
F8510

Mfr.:

Description:
Conduit Fittings & Accessories FLEXICON 1/2 NPT BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.22 ₹311.22
₹275.81 ₹13,790.50
₹233.88 ₹23,388.00
₹229.22 ₹45,844.00
₹223.63 ₹1,11,815.00
₹203.13 ₹2,03,130.00
₹186.36 ₹3,72,720.00

Possible Replacement

Heyco H8510
Heyco
Conduit Fittings & Accessories HPASC 1/2 NPT 21mm BLK

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Liquid Tight
1/2 in NPT
44 mm
Nylon
Black
Bulk
Brand: Heyco
Mounting Method: Cable
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
3917400099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.