F8574

Heyco
836-F8574
F8574

Mfr.:

Description:
Wire Ducting & Raceways M16 16mm FPA16-M16/BL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Quantities greater than 116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.15 ₹230.15
₹205.00 ₹2,050.00
₹173.31 ₹17,331.00
₹149.09 ₹74,545.00
₹127.66 ₹1,27,660.00
₹119.27 ₹2,98,175.00
₹112.75 ₹5,63,750.00
₹109.95 ₹10,99,500.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Heyco
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.