H8501F

Heyco
836-H8501F
H8501F

Mfr.:

Description:
Conduit Fittings & Accessories HPASC 1/4 NPT 10mm V-0 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.56 ₹306.56
₹255.31 ₹2,553.10
₹246.00 ₹6,150.00
₹240.40 ₹12,020.00
₹218.97 ₹21,897.00
₹198.47 ₹49,617.50
₹196.61 ₹98,305.00
₹190.09 ₹1,90,090.00
₹177.97 ₹4,44,925.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Straight Fittings
Fitting, Loom Tubing
NPT 1/4 in
40 mm
Nylon
Black
Brand: Heyco
IP Rating: IP66
Series: Nylon Conduit Fittings - Straight-Thru
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight-Thru Nylon Conduit Fittings

Heyco Straight-Thru Nylon Conduit Fittings are designed for flexible corrugated Nylon conduit and tubing. These Heyco Nylon conduit fittings require no disassembly. Instead, the installer pushes the conduit or tubing into the fitting, then tightens the domed sealing nut. These Straight-Thru fittings feature a silicone sealing gland to ensure a liquid-tight seal. No threading of the conduit or tubing is needed to install the fittings, eliminating the risk of cutting the conduit and creating leak paths.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.