S6482

Heyco
836-S6482
S6482

Mfr.:

Description:
Cable Mounting & Accessories SSGS 1250-320 .32 X 1.25"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹271.15 ₹271.15
₹231.09 ₹2,310.90
₹216.18 ₹4,323.60
₹205.93 ₹10,296.50
₹192.88 ₹19,288.00
₹186.36 ₹37,272.00
₹182.63 ₹91,315.00
₹177.97 ₹1,77,970.00
₹172.38 ₹3,44,760.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
0.32 in
1.25 in
Brand: Heyco
Product: Tools & Accessories
Series: SunStars
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: SunStars
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7320905060
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.