S6554

Heyco
836-S6554
S6554

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 12 NYLON BLACK BULK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,995

Stock:
3,995 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹17.24 ₹172.40
₹16.12 ₹403.00
₹15.28 ₹764.00
₹14.54 ₹1,454.00
₹13.70 ₹3,425.00
₹13.05 ₹6,525.00
₹11.55 ₹11,550.00
₹11.37 ₹45,480.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable
Nylon
Black
12.7 mm
23.1 mm
Brand: Heyco
Height: 9.9 mm
Panel Thickness: 3.1 mm
Product: Cable Clip
Series: SunRunner
Factory Pack Quantity: 4000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ SunRunner® Nylon Cable Clips

Heyco HEYClip™ SunRunner® Nylon Cable Clips provide a cost-effective alternative to SunRunner Wire Management Clips. Heyco SunRunner Nylon Cable Clips are designed to securely route two photovoltaic (PV) wires simultaneously. These cable clips easily slide onto the edge of a PV solar panel and lock into place within any oval wire management mounting hole measuring 7" x 10" or larger. These Heyco solar cable clips are made of rugged Nylon 6/6 and are F1-rated for outdoor use. The clips are also available in super-tough Nylon 12 material for added security.