V3200

Heyco
836-V3200
V3200

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG LL 1/2 V-0 BLACK HALOGEN FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,388

Stock:
1,388 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹192.88 ₹192.88
₹164.00 ₹1,640.00
₹153.75 ₹3,843.75
₹146.29 ₹7,314.50
₹138.84 ₹13,884.00
₹130.45 ₹32,612.50
₹126.72 ₹63,360.00
₹109.95 ₹2,19,900.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
NPT 1/2 in
13.8 mm
LTCG
Brand: Heyco
Length: 42.7 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Heyco-Tite
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Liquid Tight Straight-thru Cordgrips

Heyco Liquid Tight Straight-thru Cordgrips for flexible cords can be used in clearance or threaded holes.