A3-6DA-2SV(71)

Hirose Connector
798-A3-6DA-2SV71
A3-6DA-2SV(71)

Mfr.:

Description:
Headers & Wire Housings 6POS VERT SMT RECPT SEL GLD PLT NO BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹104.36 ₹1,043.60
₹81.81 ₹2,045.25
₹77.81 ₹6,224.80
₹71.28 ₹39,916.80
₹67.74 ₹70,449.60
₹63.46 ₹1,62,457.60
₹60.47 ₹3,04,768.80

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
6 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
A3
- 55 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Light Brown
Housing Material: Polyphenylene Sulfide (PPS)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-1101-3-71
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3 / A4 2mm Pitch Miniature Connectors

Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors are lightweight and miniature with a crimping case structured in the 2mm pitch grid. These A3 / A4 connectors can be arranged as needed. Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors offer a 1A current rating, 200VAC voltage rating, and are available in DIP, SMT, and crimping types with broad variations and stacking variations.