BK13C06-12DP/2-0.35V(895)

Hirose Connector
798-BK13C612D235895
BK13C06-12DP/2-0.35V(895)

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.75 ₹81.75
₹68.91 ₹689.10
₹66.12 ₹1,653.00
₹64.68 ₹3,234.00
₹61.90 ₹6,190.00
₹56.33 ₹14,082.50
₹50.67 ₹25,335.00
Full Reel (Order in multiples of 1000)
₹46.00 ₹46,000.00
₹44.02 ₹88,040.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
14 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 5 A
50 VAC, 50 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BK13
Reel
Cut Tape
Application: Hybrid FPC-to-Board
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 480-0895-0-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

BK13 Low-Profile Hybrid FPC-to-Board Connectors

Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors provide a low-profile design with a high current power supply capability. This series supports a rated current of 5A for power contacts and 0.3A for signal contacts. The 0.35mm pitch connectors have a 0.6mm stacking height with a 1.9mm width. The fully armored design prevents housing damage and offers easy mating with a wide self-alignment range. Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors feature an integrally molded header and receptacle design with solder-wicking prevention as well as improved PCB peeling strength by multi-point soldering.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.