BNC-R-PC-2(40)

Hirose Connector
798-BNC-R-PC-240
BNC-R-PC-2(40)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,898.08 ₹1,898.08
₹1,762.03 ₹17,620.30
₹1,708.92 ₹42,723.00
₹1,655.81 ₹82,790.50
₹1,489.95 ₹1,48,995.00
₹1,450.81 ₹3,62,702.50
₹1,431.24 ₹7,15,620.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
2 GHz
Solder
Straight
Standard
Through Hole
Bulk
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Part # Aliases: 302-0243-0-40
Unit Weight: 5.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.