DF13-2630SCF

Hirose Connector
798-DF13-2630SCF
DF13-2630SCF

Mfr.:

Description:
Headers & Wire Housings FEMALE CONTACT TIN 26-30AWG REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,52,209

Stock:
2,52,209 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.40 ₹54.00
₹4.94 ₹123.50
₹4.85 ₹485.00
₹4.66 ₹1,165.00
₹4.57 ₹4,570.00
₹4.38 ₹10,950.00
Full Reel (Order in multiples of 10000)
₹4.29 ₹42,900.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
DF13
SignalBee
30 AWG to 26 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Copper
Current Rating: 1 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 536-0300-5-00
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.