DF20A-30DS-1C

Hirose Connector
798-DF20A-30DS-1C
DF20A-30DS-1C

Mfr.:

Description:
Headers & Wire Housings Housing SKT 30 POS 1mm ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,653

Stock:
6,653 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.14 ₹34.14
₹28.75 ₹287.50
₹25.69 ₹642.25
₹23.99 ₹2,399.00
₹21.74 ₹6,522.00
₹20.75 ₹20,750.00
₹19.41 ₹48,525.00
₹17.97 ₹1,79,700.00
₹17.25 ₹3,45,000.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
30 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF20
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Housing Colour: Brown (Beige)
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 686-0022-9-00
Unit Weight: 184 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.