DF4-12DP-2C

Hirose Connector
798-DF4-12DP-2C
DF4-12DP-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM DBL ROW PLUG 12P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,131

Stock:
2,131 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.56 ₹21.56
₹18.24 ₹182.40
₹16.26 ₹406.50
₹16.08 ₹1,608.00
₹14.37 ₹4,311.00
₹13.75 ₹13,750.00
₹12.22 ₹30,550.00
₹11.95 ₹1,19,500.00
₹11.77 ₹2,35,400.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 mm (0.079 in)
DF4
Bulk
Brand: Hirose Connector
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0082-0-00
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99