DF4-2P-2C

Hirose Connector
798-DF4-2P-2C
DF4-2P-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM SNGL ROW PLUG 2P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,318

Stock:
2,318 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.68 ₹11.68
₹9.79 ₹97.90
₹8.80 ₹220.00
₹8.27 ₹827.00
₹7.55 ₹7,550.00
₹7.01 ₹17,525.00
₹6.29 ₹62,900.00
₹5.66 ₹1,13,200.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
2 mm (0.079 in)
1 Row
Through Hole
Crimp
Pin (Male)
DF4
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0003-4-00
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99