DF4-5P-2C

Hirose Connector
798-DF4-5P-2C
DF4-5P-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM SNGL ROW PLUG 5P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,496
Expected 25-02-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.37 ₹14.37
₹12.04 ₹120.40
₹10.78 ₹269.50
₹10.69 ₹1,069.00
₹10.42 ₹3,126.00
₹8.62 ₹8,620.00
₹8.00 ₹20,000.00
₹7.37 ₹73,700.00
₹6.92 ₹1,38,400.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
5 Position
2 mm (0.079 in)
1 Row
Through Hole
Crimp
Pin (Male)
DF4
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0006-2-00
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99