DF4-6DP-2C

Hirose Connector
798-DF4-6DP-2C
DF4-6DP-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM DBL ROW PLUG 6P HOUSING

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Quantities greater than 586 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.05 ₹26.05
₹22.82 ₹228.20
₹20.03 ₹500.75
₹17.70 ₹1,770.00
₹15.90 ₹4,770.00
₹13.30 ₹13,300.00
₹12.40 ₹31,000.00
₹11.23 ₹1,12,300.00
₹10.69 ₹2,13,800.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
2 mm (0.079 in)
2 Row
Through Hole
Crimp
Pin (Male)
DF4
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0079-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99