DF51K-10DP-2DS(800)

Hirose Connector
798-DF51K-10DP2DS800
DF51K-10DP-2DS(800)

Mfr.:

Description:
Headers & Wire Housings 2mm Pitch WtoB Conn 10 pos RA Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,071
Expected 30-06-2026
4,600
1,610
Expected 28-07-2026
2,990
Expected 22-09-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.20 ₹79.20
₹67.37 ₹673.70
₹54.04 ₹5,404.00
₹53.30 ₹12,259.00
₹49.94 ₹22,972.40
₹47.80 ₹54,970.00
₹44.82 ₹1,13,394.60
₹42.58 ₹2,15,454.80

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3 mm (0.118 in)
DF51K
SignalBee
Wire-to-Board
- 55 C
+ 105 C
Tray
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 230
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Part # Aliases: 480-0595-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF51K 2mm Pitch Wire-to-Board Connectors

Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.