DF60-1012PCFA

Hirose Connector
798-DF60-1012PCFA
DF60-1012PCFA

Mfr.:

Description:
Power to the Board MALE CNCT FOR INLINE AWG# 10-12

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,713

Stock:
7,713 Can Dispatch Immediately
Quantities greater than 7713 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹133.25 ₹1,332.50
₹127.66 ₹3,191.50
₹119.27 ₹11,927.00
₹99.70 ₹24,925.00
₹83.58 ₹41,790.00
Full Reel (Order in multiples of 900)
₹83.58 ₹75,222.00
₹72.03 ₹1,29,654.00
₹71.28 ₹3,20,760.00

Similar Product

Hirose Connector DF60-1012PCFA(07)
Hirose Connector
Power to the Board CONTACT 55A GOLD AWG 12 to 10

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
55 A
1 kVAC, 1 kVDC
Cable Mount / Free Hanging
Crimp
DF60
Reel
Cut Tape
EnerBee
Brand: Hirose Connector
Contact Material: Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product: Contacts
Factory Pack Quantity: 900
Subcategory: Power Connectors
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Wire Gauge Range: 12 AWG to 10 AWG
Part # Aliases: 680-3024-2-00
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.