DF60S-8SCFA

Hirose Connector
798-DF60S-8SCFA
DF60S-8SCFA

Mfr.:

Description:
Terminals Contact, 8 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.09 ₹272.09
₹232.02 ₹2,320.20
₹206.86 ₹5,171.50
₹201.27 ₹20,127.00
₹196.61 ₹49,152.50
Full Reel (Order in multiples of 700)
₹191.95 ₹1,34,365.00
₹191.02 ₹2,67,428.00
₹189.16 ₹3,97,236.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Copper Alloy
DF60
EnerBee
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Terminals
Factory Pack Quantity: 700
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 680-3081-0-00
Unit Weight: 2.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.