DM3BT-DSF-PEJS

Hirose Connector
798-DM3BT-DSF-PEJS
DM3BT-DSF-PEJS

Mfr.:

Description:
Memory Card Connectors MICRO SD CD CONN REV SMT PUSHPUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,714

Stock:
5,714
Can Dispatch Immediately
On Order:
14,400
Expected 27-10-2026
10,800
Expected 29-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹234.81 ₹234.81
₹200.34 ₹2,003.40
₹178.91 ₹4,472.75
₹170.52 ₹17,052.00
₹159.34 ₹39,835.00
Full Reel (Order in multiples of 1200)
₹153.75 ₹1,84,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Color: Black
Contact Material: Copper
Height: 1.83 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 13.85 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Reverse
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: DM3
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 609-0029-9-00
Unit Weight: 1.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSD™ Card Connectors

Hirose Electric MicroSD™ Card Connectors feature 3 card insertion/ejection types and effective ground and EMI protection. With three different card insertion/ejection types, all card connectors feature a unique card slot design that protects the connectors from damage due to a mis-insertion. Hirose Electric designed the MicroSD Card Connectors with high-strength materials to produce a strong, rigid structure with 4-contact points to the PCB to ensure a secure connection of the ground circuit and to provide EMI protection. These connectors are ideal for mobile phone terminals, digital cameras, PDAs, miniature information terminals, and any other portable device requiring the use of small-size high-reliability microSD memory card connectors. 

DM3 microSD™ Card Connectors

Hirose DM3 microSD™ Card Connectors are extremely small size devices featuring reverse card insertion protection, effective ground and shield configuration, and rigid and strong construction. The card detection switch is normally open. Hirose DM3 microSD™ Card Connectors include push-push with ejection mechanism;hinge, push-pull, manual without ejection mechanism; and push-pull, manual without ejection mechanism options.