DX30AM-20P

Hirose Connector
798-DX30AM-20P
DX30AM-20P

Mfr.:

Description:
I/O Connectors PL 20 POS 1.27mm IDT ST Cable Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.91 ₹610.91
₹603.72 ₹15,093.00
₹574.98 ₹28,749.00
₹545.33 ₹57,259.65
₹478.85 ₹1,00,558.50
₹471.66 ₹2,47,621.50
₹462.68 ₹4,85,814.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
20 Position
1.27 mm
250 VAC
Gold
Cable Mount
IDC
Straight
DX*M
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Material: Resin
Insulation Resistance: 500 MOhms
Product Type: I/O Connectors
Factory Pack Quantity: 105
Subcategory: I/O Connectors
Type: Plugs
Part # Aliases: 230-5025-7-00
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DXM High-Density I/O Connectors

Hirose Electric DXM High-Density I/O Connectors come with bellow contacts that are suitable for miniaturized electronic devices. These connectors incorporate 1.27mm interconnect design that ensures positive locking, effortless coupling, terminal protection, and EMI reduction in a miniaturized and rugged package. The DXM connectors offer a variety of high-density connectors that include IDC and solder for the plug, right-angle dip, and the straight dip. Hirose DXM High-Density I/O Connectors also provide IDC and SMT for the receptacle. DXM Connectors are available in 14- to 110-way. Typical applications include office automation, computers, measurement, factory automation, home automation, and communication and control equipment.