HR25-9TJ-16P(72)

Hirose Connector
798-HR259TJ16P72
HR25-9TJ-16P(72)

Mfr.:

Description:
Standard Circular Connector 16P MALE JACK SZ 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,975.42 ₹3,975.42
₹3,423.80 ₹34,238.00
₹2,898.24 ₹57,964.80
₹2,821.87 ₹1,69,312.20
₹2,750.00 ₹2,75,000.00
₹2,680.83 ₹6,97,015.80

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Pin (Male)
9
Solder
Gold
Metal
HR25
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Housing Gender: Female
Mating Cycles: 1000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jack
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Part # Aliases: 125-0116-0-72
Unit Weight: 11.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99