HR30-7P-C(31)

Hirose Connector
798-HR30-7P-C31
HR30-7P-C(31)

Mfr.:

Description:
Circular Push Pull Connectors CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹250.65 ₹250.65
₹203.13 ₹2,031.30
₹202.20 ₹4,044.00
₹178.91 ₹46,516.60
₹174.25 ₹87,125.00
₹149.09 ₹1,49,090.00
₹145.36 ₹3,63,400.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
7
Cap, Plug
IP68
Black
HR30
Bulk
Brand: Hirose Connector
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 130-3004-8-31
Unit Weight: 2.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
4016999090
USHTS:
4016991500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR30 Miniature Waterproof Plastic Connectors

Hirose Electric HR30 Miniature Waterproof Plastic Connectors are rated IP67 for complete protection against dust and water penetration when submerged one meter deep for a half hour. The HR30 connectors are short in length when fully terminated and mated and feature a built-in lock/release mechanism that securely locks the mated connectors while allowing a quick disconnect by simply pulling on the plug's release collar. Hirose Electric HR30 Miniature Waterproof Plastic Connectors are user friendly with molded-in grooves to prevent hand slippage, permanent colored alignment indicators, and multiple polarizing keys to protect from misalignment or insertion of the wrong connector.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.