HV-R-SR2(12)

Hirose Connector
798-HV-R-SR2(12)
HV-R-SR2(12)

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.85 Coaxial Cable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
1.85 mm
Jack (Socket)
50 Ohms
65 GHz
Compression
Straight
Standard
Flange Mount
Bulk
Body Finish: Passivated
Body Material: Steel
Brand: Hirose Connector
Contact Plating: Gold
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1.85 mm
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0010-0-12
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.85mm Coaxial Connectors

Hirose 1.85mm Coaxial Connectors are IEC Standard Compliant (IEC 61169-32). The connectors are compatible with 67GHz configurations and have a nominal characteristic of 50Ω. 1.85mm connectors applications include optical transmission devices, data transmission measuring, radio communication equipment, and measuring instruments.