KW30-10S-1H(800)

Hirose Connector
798-KW30-10S-1H800
KW30-10S-1H(800)

Mfr.:

Description:
Headers & Wire Housings 1mm, Header, Single Row, 10 Pos, Center Lock Connector, KW30 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,521

Stock:
2,521 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.60 ₹109.60
₹93.43 ₹934.30
₹79.15 ₹7,915.00
₹79.06 ₹19,765.00
₹70.61 ₹35,305.00
₹66.75 ₹66,750.00
Full Reel (Order in multiples of 1500)
₹63.43 ₹95,145.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Wire to Board
10 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Gold
KW30
SignalBee
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 480-0831-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

KW30 1mm-Pitch Wire-to-Board Connectors

Hirose KW30 1mm-Pitch Wire-to-Board Connectors are single-row, center-lock connectors featuring a two-point contact system with contact deflection prevention for enhanced reliability. A safety rib design with a positive lock prevents incomplete mating, insertion issues, and lock damage. Options include straight or right-angle connection and a wire gauge range from 32AWG to 28AWG. Hirose KW30 Wire-to-Board Connectors are suitable for applications requiring high vibration reliability.