PC-1660(10)

Hirose Connector
798-PC-1660(10)
PC-1660(10)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹577.72 ₹577.72
₹517.15 ₹5,171.50
₹444.47 ₹8,889.40
₹431.42 ₹25,885.20
₹416.51 ₹41,651.00
₹389.49 ₹1,01,267.40
₹371.79 ₹1,85,895.00
₹362.47 ₹3,62,470.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
60 Position
2.5 mm (0.098 in)
3 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
1600
Sumicon
- 55 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Plug
Housing Material: Polycarbonate (PC)
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 420 VDC
Part # Aliases: 216-0343-9-10
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sumicon 1600 Series Rectangular Connectors

Hirose Electric Sumicon 1600 Series Rectangular Connectors are a family of headers, wire housings, contacts, and accessories. The Sumicon 1600 series supports projects needing 8, 12, 16, 20, 24, 28, 34, 45, or 60 contacts. These connectors keep spliced wires hidden inside the housing for increased insulation while using a press-fit design for easy and reliable use. Available connector units include soldering, wire wrapping, and crimping types. These connectors allow for straight or right-angle dip soldering onto a PCB. Easily-mountable plastic locks are available for using the connectors separately. Additional accessories include plug cases, stoppers, as well as side- and touch-lock type plug shells and receptacle brackets. The customizability and interchangeability of the Hirose Electric Sumicon 1600 series make these connectors a versatile solution to many applications including data, signal, and radio equipment.