PO6-R-PC(40)

Hirose Connector
798-PO6-R-PC40
PO6-R-PC(40)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹785.51 ₹785.51
₹668.10 ₹6,681.00
₹626.17 ₹12,523.40
₹596.35 ₹29,817.50
₹567.47 ₹56,747.00
₹524.60 ₹1,04,920.00
₹505.97 ₹2,52,985.00
₹502.24 ₹5,02,240.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Socket (Female)
50 Ohms
2 GHz
Solder
Straight
PCB Mount
Bulk
Body Style: Straight
Brand: Hirose Connector
Contact Plating: Gold
Coupling Mechanism: Push On
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 25 C
Product Type: RF Connectors / Coaxial Connectors
Series: PO6
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 328-0011-7-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.