POK19-R-PC(895)

Hirose Connector
798-POK19-R-PC895
POK19-R-PC(895)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹797.62 ₹797.62
₹754.76 ₹7,547.60
₹732.39 ₹14,647.80
₹679.28 ₹33,964.00
Full Reel (Order in multiples of 100)
₹545.10 ₹54,510.00
₹540.44 ₹2,70,220.00
₹521.81 ₹5,21,810.00
₹516.22 ₹10,32,440.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
Connectors
Coaxial
50 Ohms
6 GHz
Straight
Standard
SMD/SMT
Reel
Cut Tape
Brand: Hirose Connector
Contact Plating: Gold
Coupling Mechanism: Push On
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Series: POK19
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.