RM15TR-C(31)

Hirose Connector
798-RM15TR-C31
RM15TR-C(31)

Mfr.:

Description:
Standard Circular Connector CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,012.87 ₹1,012.87
₹923.41 ₹9,234.10
₹887.07 ₹17,741.40
₹851.67 ₹51,100.20
₹731.46 ₹73,146.00
₹683.94 ₹1,77,824.40
₹669.96 ₹3,34,980.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
15
Metal
Cap
RM
Bulk
Brand: Hirose Connector
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 109-0080-5-31
Unit Weight: 13.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Miniature Circular Connectors

Hirose RM Miniature Circular Connectors are compact, rugged, and excellent in mechanical and electrical performance. Mechanically stable due to its rigid and simple construction, the RM Series is available in a variety of shell sizes. Hirose RM Miniature Circular Connectors meet the stringent demands of communication and electronic equipment.