RS1D-CA11

Hirose Connector
798-RS1D-CA11
RS1D-CA11

Mfr.:

Description:
Rocker Switches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Rocker Switches
Power Switch
Non-Illuminated
DPST
20 A
24 VAC
SMD/SMT
Rocker
Black
Panel Mount
Bulk
Actuator Length: 17.1 mm
Actuator Style: Rocker
Brand: Hirose Connector
Height: 36.6 mm
Length: 30 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap In
Panel Cutout: 29 mm x 12.9 mm
Product Type: Rocker Switches
Series: RS1
Factory Pack Quantity: 1
Subcategory: Switches
Width: 15 mm
Part # Aliases: 815-5627-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC